Datasheets
30KPA198A/B by:

Trans Voltage Suppressor Diode,

Part Details for 30KPA198A/B by YAGEO Corporation

Overview of 30KPA198A/B by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 30KPA198A/B

Part # Distributor Description Stock Price Buy
DISTI # 13-30KPA198A/BTB-ND
DigiKey TVS P600 198V 319.8V BOX Min Qty: 300 Lead time: 18 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 300 $10.9237
  • 600 $10.2189
$10.2189 / $10.9237 Buy Now
DISTI # 30KPA198A/B
Avnet Americas Transient Voltage Suppressor Uni-Directional 198V 30kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 30KPA198A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box 0
RFQ
DISTI # 603-30KPA198A/B
Mouser Electronics ESD Suppressors / TVS Diodes 30KPA P600 198V 319.8V RoHS: Compliant 0
  • 300 $14.8000
  • 600 $12.5400
$12.5400 / $14.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box 0
Box
  • 3,000 $7.2500
$7.2500 Buy Now
DISTI # 30KPA198A/B
TTI ESD Suppressors / TVS Diodes 30KPA P600 198V 319.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box Americas - 0
  • 3,000 $9.3000
$9.3000 Buy Now
Ozdisan Elektronik DIODE TVS 30000W 198V P600 THT 0
  • 1 $13.9345
  • 300 $13.0229
$13.0229 / $13.9345 RFQ

Part Details for 30KPA198A/B

30KPA198A/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

30KPA198A/B Part Data Attributes:

30KPA198A/B YAGEO Corporation
Buy Now Datasheet
Compare Parts:
30KPA198A/B YAGEO Corporation Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 244.48 V
Breakdown Voltage-Min 221.2 V
Breakdown Voltage-Nom 232.84 V
Case Connection ISOLATED
Clamping Voltage-Max 319.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 30000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 8 W
Reference Standard IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 198 V
Reverse Current-Max 2 µA
Reverse Test Voltage 198 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KPA198A/B by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KPA198A/B by YAGEO Corporation

  • Please alert me when 30KPA198A/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 30KPA198A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KPA198A/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 30KPA198A/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KPA198A/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KPA198A/B by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: