Part Details for 30KPA170A-B by Littelfuse Inc
Results Overview of 30KPA170A-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA170A-B Information
30KPA170A-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30KPA170A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8250
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA170A-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $14.5400 | Buy Now |
DISTI #
30KPA170A-B-ND
|
DigiKey | TVS DIODE 170VWM 275VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4465 | Buy Now |
DISTI #
576-30KPA170A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AXIAL LEAD HIGH POWER RoHS: Compliant | 0 |
|
$12.4400 | Order Now |
DISTI #
75564392
|
RS | TVS AXIAL LEAD HIGH POWER - BULK | Littelfuse 30KPA170A-B Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0400 | RFQ |
|
Future Electronics | TVS AXIAL LEAD HIGH POWER - BULK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$11.1900 / $11.3400 | Buy Now |
DISTI #
30KPA170A-B-LF
|
TME | Diode: TVS, 30kW, 199.4V, 110.2A, unidirectional, ±5%, P600, bulk Min Qty: 1 | 0 |
|
$13.8500 / $18.7700 | RFQ |
Part Details for 30KPA170A-B
30KPA170A-B CAD Models
30KPA170A-B Part Data Attributes
|
30KPA170A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA170A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 189.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 30KPA170A-B
This table gives cross-reference parts and alternative options found for 30KPA170A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA170A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA170A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA170A-B vs 30KPA170A |
MX30KPA170A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA170A-B vs MX30KPA170A |
MA30KPA170ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA170A-B vs MA30KPA170ATR |
MA30KPA170A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 30KPA170A-B vs MA30KPA170A |
MA30KPA170AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA170A-B vs MA30KPA170AE3TR |
30KPA170A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 30KPA170A-B vs 30KPA170A |