Part Details for 30KPA160CAE3/TR13 by Microchip Technology Inc
Overview of 30KPA160CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA160CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0997
|
Newark | Tvs 30000W, Stand-Off Voltage = 160V, +/- 5%, Bi-Dir P600 (R6) Rohs Compliant: Yes |Microchip 30KPA160CAE3/TR13 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5400 | Buy Now |
DISTI #
30KPA160CAE3/TR13-ND
|
DigiKey | TVS DIODE 160VWM 252.6VC P600 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.3301 | Buy Now |
DISTI #
30KPA160CAE3/TR13
|
Avnet Americas | 30000W, STAND-OFF VOLTAGE = 160V, 5%, BI-DIR - Tape and Reel (Alt: 30KPA160CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$19.5400 / $21.8800 | Buy Now |
DISTI #
494-30KPA160CAE3TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ P600 (R6) RoHS: Compliant | 0 |
|
$20.3300 | Order Now |
DISTI #
30KPA160CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ P600 (R6), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$18.4500 / $21.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$20.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.8100 / $58.1400 | Buy Now | |
DISTI #
30KPA160CAE3/TR13
|
Avnet Americas | 30000W, STAND-OFF VOLTAGE = 160V, 5%, BI-DIR - Tape and Reel (Alt: 30KPA160CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$19.5400 / $21.8800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$19.0600 / $22.3300 | Buy Now |
|
Master Electronics | 0 |
|
$19.8100 / $58.1400 | Buy Now |