There are no models available for this part yet.
Overview of 30KPA144A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KPA144A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75R0418
|
Newark | Tvs Diode, Breakdown Voltage Range:160.8V, Clamping Voltage Vc Max:223.2V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:135.8A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:144V Rohs Compliant: Yes |Littelfuse 30KPA144A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.9500 | Buy Now | |
DISTI #
30KPA144A-ND
|
DigiKey | TVS DIODE 144VWM 223.2VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7267 | Buy Now | |
DISTI #
576-30KPA144A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 0 |
|
$14.7200 | Order Now | |
DISTI #
30KPA144A
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$16.6000 / $17.2700 | Buy Now |
CAD Models for 30KPA144A by Littelfuse Inc
Part Data Attributes for 30KPA144A by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Min
|
160.8 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
223.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
144 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|