Part Details for 30KP64CA by DOWO
Overview of 30KP64CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 291.3A 104V 71.5V 64V P600 ESD and Surge Protection (TVS/ESD) ROHS | 65 |
|
$1.6114 / $2.7311 | Buy Now |