30KP45CA
Description: Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of 30KP45CA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 30KP45CA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30KP45CA by Microsemi Corporation

30KP45CA
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
55.3 V
Breakdown Voltage-Min
50 V
Breakdown Voltage-Nom
52.65 V
Case Connection
ISOLATED
Clamping Voltage-Max
73 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 30KP45CA
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for 30KP45CA

This table gives cross-reference parts and alternative options found for 30KP45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30KP45CAE3 Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 30KP45CA vs 30KP45CAE3
Part Number Description Manufacturer Compare
30KP43CAE3 Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 30KP45CA vs 30KP43CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KP45CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KP45CA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 30KP45CA would you like to use for your alert(s)?
  • Please alert me when 30KP45CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KP45CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KP45CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KP45CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KP45CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KP45CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: