There are no models available for this part yet.
Overview of 30KP45CA by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KP45CA by EIC Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S238300007139
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 549 |
|
$1.8280 / $2.3100 | Buy Now |
CAD Models for 30KP45CA by EIC Semiconductor Inc
Part Data Attributes for 30KP45CA by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, D6, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
73 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7 W
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 30KP45CA
This table gives cross-reference parts and alternative options found for 30KP45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA45CA | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN | RFE International Inc | 30KP45CA vs 30KPA45CA |
30KPA45CAE3TR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45CA vs 30KPA45CAE3TR |
MA30KPA45CAE3TR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45CA vs MA30KPA45CAE3TR |
30KP45CA-AP | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 30KP45CA vs 30KP45CA-AP |
30KP45CA-TP | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 30KP45CA vs 30KP45CA-TP |
MX30KPA45CA | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45CA vs MX30KPA45CA |
MA30KPA45CATR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45CA vs MA30KPA45CATR |
MX30KPA45CAE3 | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45CA vs MX30KPA45CAE3 |
30KP45CA | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 30KP45CA vs 30KP45CA |
30KPA45CAE3 | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | 30KP45CA vs 30KPA45CAE3 |