Datasheets
30KEBS6AFPD by: TE Connectivity

Three Phase EMI Filter, 520V, 50/60HzHz

Part Details for 30KEBS6AFPD by TE Connectivity

Overview of 30KEBS6AFPD by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 30KEBS6AFPD

Part # Distributor Description Stock Price Buy
DISTI # 82AH4286
Newark Power Line Filter, 3 Phase, 25A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:25A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 30KEBS6AFPD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $175.8300
$175.8300 Buy Now
DISTI # 174-30KEBS6AFPD-ND
DigiKey LINE FILTER 440VAC 25A CHASSIS Min Qty: 25 Lead time: 10 Weeks Container: Box Temporarily Out of Stock
  • 25 $191.7900
$191.7900 Buy Now
DISTI # 1-1609965-7
Avnet Americas Power Line Filter 3-Phase Single Stage 50Hz 30A 440V Threaded Bolt Flange Mount - Bulk (Alt: 1-1609965-7) Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk 0
  • 25 $156.4139
$156.4139 Buy Now
DISTI # 655-30KEBS6AFPD
Mouser Electronics Power Line Filters KEB 30A 1S NUT DELTA 440VAC 50HZ RoHS: Compliant 0
  • 25 $191.7900
$191.7900 Order Now
DISTI # 72031196
RS Filter, KEB 30A 1S NUT DELTA 440VAC 50HZ | TE Connectivity 30KEBS6AFPD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $291.0100
  • 250 $276.4700
$276.4700 / $291.0100 RFQ
Onlinecomponents.com KEB 30A 1S NUT DELTA 440VAC RoHS: Compliant 0
  • 7 $427.0000
  • 13 $243.4500
  • 19 $175.8200
  • 25 $172.3100
$172.3100 / $427.0000 Buy Now
DISTI # COR30KEBS6AFPD
Interstate Connecting Components KEB 30A 1S NUT DELTA 440VAC 0
Buy Now
Master Electronics KEB 30A 1S NUT DELTA 440VAC RoHS: Compliant 0
  • 7 $427.0000
  • 13 $243.4500
  • 19 $175.8200
  • 25 $172.3100
$172.3100 / $427.0000 Buy Now

Part Details for 30KEBS6AFPD

30KEBS6AFPD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

30KEBS6AFPD Part Data Attributes

30KEBS6AFPD TE Connectivity
Buy Now Datasheet
Compare Parts:
30KEBS6AFPD TE Connectivity Three Phase EMI Filter, 520V, 50/60HzHz
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Approvals CSA; UL
Filter Type THREE PHASE EMI FILTER
Height 21.5 mm
High Pot 2856 V
Leakage Current-Max 5 mA
Length 100 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 30 A
Rated Voltage 520 V
Width 86 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KEBS6AFPD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KEBS6AFPD by TE Connectivity

Select Manufacturer
Which Manufacturer of 30KEBS6AFPD would you like to use for your alert(s)?
  • Please alert me when 30KEBS6AFPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KEBS6AFPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KEBS6AFPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KEBS6AFPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KEBS6AFPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KEBS6AFPD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: