Part Details for 30K6A1B by TE Connectivity
Results Overview of 30K6A1B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30K6A1B Information
30K6A1B by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 30K6A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9707212
|
Farnell | THERMISTOR, NTC RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 2540 |
|
$7.8241 / $14.7687 | Buy Now |
Part Details for 30K6A1B
30K6A1B CAD Models
30K6A1B Part Data Attributes
|
30K6A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30K6A1B
TE Connectivity
NTC Thermistor
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.413 mm | |
Package Style | Radial | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |