-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 27ohm, 1000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30J27RE by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4550
|
Newark | Through Hole Wirewound Resistor, 30 Series, 27 Ohm, 10 W, - 5%, 1 Kv, Axial Leaded Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$2.3900 / $2.5900 | Buy Now |
DISTI #
30J27RE-ND
|
DigiKey | RES 27 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12618 In Stock |
|
$1.4856 / $3.6500 | Buy Now |
DISTI #
2485-30J27RE-ND
|
DigiKey | RES 27 OHM 5% 10W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$2.0000 | Buy Now |
DISTI #
588-30J27RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 27ohm 5% RoHS: Compliant | 409 |
|
$1.8900 / $3.6500 | Buy Now |
DISTI #
V36:1790_29907083
|
Arrow Electronics | Res Wirewound 27 Ohm 5% 10W AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2240 | Americas - 250 |
|
$3.7190 | Buy Now |
DISTI #
70024630
|
RS | Resistor, Wirewound, Res 27 Ohms, Pwr-Rtg 10 W, Tol 5%,Axial, Heat Sink | Ohmite 30J27RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 50 |
|
$2.6300 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 27 Ohm 5% 10W AXL RoHS: Compliant |
2500 In Stock 3734 Factory Stock |
|
$2.0100 / $3.0200 | Buy Now |
DISTI #
62994363
|
Verical | Res Wirewound 27 Ohm 5% 10W AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2215 | Americas - 500 |
|
$2.7950 / $3.9260 | Buy Now |
DISTI #
87117929
|
Verical | Res Wirewound 27 Ohm 5% 10W AXL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2240 | Americas - 250 |
|
$3.7190 | Buy Now |
|
Quest Components | 20 |
|
$1.9663 / $3.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30J27RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
30J27RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 27ohm, 1000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |