Part Details for 30GAT10 by Vishay Intertechnologies
Overview of 30GAT10 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30GAT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 11 |
|
$0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 3KV, 20±%, X7R Temp Coef. | 8 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 3KV, 20±%, X7R Temp Coef. | 1000 |
|
$0.6600 / $1.6500 | Buy Now |
Part Details for 30GAT10
30GAT10 CAD Models
30GAT10 Part Data Attributes
|
30GAT10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30GAT10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.382 mm | |
Length | 8.382 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 4.572 mm |