Part Details for 30GAD27 by Vishay Sprague
Overview of 30GAD27 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30GAD27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 480 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 3000V, 20% +TOL, 20% -TOL, Z5U, -56/+22% TC, 0.0027UF | 384 |
|
$0.6500 / $2.5000 | Buy Now |