Part Details for 30FMN-BMT-A-TF(LF)(SN) by JST Manufacturing
Overview of 30FMN-BMT-A-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 30FMN-BMT-A-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3794
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Through Hole, Receptacle, 30, Top, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 30FMN-BMT-A-TF(LF)(SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.8450 | Buy Now |
DISTI #
64X7948
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Through Hole, Receptacle, 30, Top, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 30FMN-BMT-A-TF(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.7240 | Buy Now |
Part Details for 30FMN-BMT-A-TF(LF)(SN)
30FMN-BMT-A-TF(LF)(SN) CAD Models
30FMN-BMT-A-TF(LF)(SN) Part Data Attributes
|
30FMN-BMT-A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
30FMN-BMT-A-TF(LF)(SN)
JST Manufacturing
CONN FMN HSNG 30POS SNGL NOR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |