Part Details for 30FLS-RSM1-TB(D)(LF)(SN) by JST Manufacturing
Overview of 30FLS-RSM1-TB(D)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 30FLS-RSM1-TB(D)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for 30FLS-RSM1-TB(D)(LF)(SN)
30FLS-RSM1-TB(D)(LF)(SN) CAD Models
30FLS-RSM1-TB(D)(LF)(SN) Part Data Attributes:
|
30FLS-RSM1-TB(D)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
30FLS-RSM1-TB(D)(LF)(SN)
JST Manufacturing
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Total Number of Contacts | 30 |