Part Details for 30F-HND-150S-0000B by TE Connectivity
Overview of 30F-HND-150S-0000B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for 30F-HND-150S-0000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS30F-HND-150S-0000B
|
Heilind Electronics | 150PSI, OPEN BRIDGE, STD PADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS30F-HND-150S-0000B
|
Interstate Connecting Components | 150PSI, OPEN BRIDGE, STD PADS | 0 |
|
Buy Now |