Part Details for 30ESB6 by TE Connectivity
Overview of 30ESB6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 30ESB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3639
|
Newark | 30Esb6=F8329 |Corcom Te Connectivity 30ESB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$67.7100 / $83.4300 | Buy Now |
DISTI #
86R9387
|
Newark | Rfi Power Line Filter, 30A, 0.36 Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Sb Series Rohs Compliant: Yes |Corcom Te Connectivity 30ESB6 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 | Buy Now |
DISTI #
592-30ESB6
|
Mouser Electronics | Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT RoHS: Compliant | 31 |
|
$66.7300 / $82.3500 | Buy Now |
|
Onlinecomponents.com | 30ESB6=F8329 RoHS: Compliant |
31 In Stock |
|
$52.4000 / $56.1800 | Buy Now |
DISTI #
51539800
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 29 |
|
$61.0496 / $70.4893 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
2-1609034-1
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 32 Package Multiple: 8 Container: Each | Americas - 0 |
|
$48.9200 | Buy Now |
DISTI #
COR30ESB6
|
Interstate Connecting Components | 2-1609034-1 30ESB6=F8329 | 0 |
|
$56.5938 / $59.3750 | Buy Now |
DISTI #
000000000003497568
|
Sager | Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT Min Qty: 32 | 0 |
|
$45.2800 / $52.7800 | Buy Now |
|
Master Electronics | 30ESB6=F8329 RoHS: Compliant |
31 In Stock |
|
$52.4000 / $56.1800 | Buy Now |
Part Details for 30ESB6
30ESB6 CAD Models
30ESB6 Part Data Attributes
|
30ESB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30ESB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.3 MHz | |
Height | 38.86 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 58 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 100.254 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 52.58 mm |