Part Details for 30E1CL15.5 by Littelfuse Inc
Overview of 30E1CL15.5 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30E1CL15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-30E1CL15.5
|
Mouser Electronics | Specialty Fuses 30A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$900.0600 / $964.4200 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 30E Clip Lock RoHS: Compliant | 0 |
|
$1,477.1200 / $1,558.0500 | Buy Now |