Part Details for 30E1C2.75 by Littelfuse Inc
Overview of 30E1C2.75 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30E1C2.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-30E1C2.75
|
Mouser Electronics | Specialty Fuses 30A 2750VAC 80kA@2750V INT RoHS: Not Compliant | 0 |
|
$453.0000 / $543.5800 | Order Now |
|
Onlinecomponents.com | Fus 2.75Kv Mv E-Rated 30E RoHS: Compliant | 0 |
|
$799.8200 / $845.8300 | Buy Now |
DISTI #
30E1C2.75
|
TTI | Specialty Fuses 30A 2750VAC 80kA@2750V INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 2.75KVAC | 0 |
|
$1,092.1191 / $1,113.9615 | RFQ |
Part Details for 30E1C2.75
30E1C2.75 CAD Models
30E1C2.75 Part Data Attributes
|
30E1C2.75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30E1C2.75
Littelfuse Inc
Electric Fuse, Medium Blow, 30A, 2750VAC, 80000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 276.2 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 2750 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |