Part Details for 30DCB6F by TE Connectivity / Corcom
Overview of 30DCB6F by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30DCB6F
30DCB6F CAD Models
30DCB6F Part Data Attributes
|
30DCB6F
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
30DCB6F
TE Connectivity / Corcom
1 FUNCTIONS, 80V, 30A, DATA LINE FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD; FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 64 dB | |
Length | 153.9 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 30 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |