Part Details for 30DCB6 by TE Connectivity
Results Overview of 30DCB6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30DCB6 Information
30DCB6 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 30DCB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter RFI 30A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
1 In Stock |
|
$77.5100 / $132.1100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
000000000000797880
|
Sager | Power Line Filters 30A REDUNDANT STUD BULKHEAD & RACK | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 30A 80VDC Terminal Block Bulkhead/Rack RoHS: Compliant |
1 In Stock |
|
$77.5100 / $132.1100 | Buy Now |
Part Details for 30DCB6
30DCB6 CAD Models
30DCB6 Part Data Attributes
|
30DCB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30DCB6
TE Connectivity
1 FUNCTIONS, 80V, 30A, DATA LINE FILTER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | REDUNDANT STUD | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 64 dB | |
Length | 153.9 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 30 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |