Part Details for 30D506G025CC2 by Vishay Intertechnologies
Overview of 30D506G025CC2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D506G025CC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7361
|
Newark | 50Uf 25V 8X20.5 105 Axi |Vishay 30D506G025CC2 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now |
DISTI #
30D506G025CC2
|
Avnet Americas | 50uF 25V 8x20.5 105?C Axi - Bulk (Alt: 30D506G025CC2) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1374 / $2.2721 | Buy Now |
DISTI #
75-30D506G025CC2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts -10% +75% 8x20.5mm RoHS: Not Compliant | 160 |
|
$2.2800 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks | 0 |
|
$2.2500 | Buy Now |
DISTI #
30D506G025CC2
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts -10% +75% 8x20.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Bulk | Americas - 0 |
|
$2.2000 / $2.3400 | Buy Now |
Part Details for 30D506G025CC2
30D506G025CC2 CAD Models
30D506G025CC2 Part Data Attributes
|
30D506G025CC2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30D506G025CC2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 50 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8.179 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 21.539 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |