There are no models available for this part yet.
Overview of 30D478M016GK2A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D478M016GK2A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C7359
|
Newark | 4700Uf 16V 16X44.5 105 Axi |Vishay 30D478M016GK2A Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.8600 | Buy Now | |
DISTI #
30D478M016GK2A
|
Avnet Americas | Cap Aluminum 4700uF 16V 20% (16.6 X 46.5mm) Axial Can 2290mA 2000 hr 105°C Bulk - Bulk (Alt: 30D478M016GK2A) RoHS: Not Compliant Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3446 / $6.7897 | Buy Now | |
DISTI #
75-30D478M016GK2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 16volts 20% 16x44.5mm RoHS: Not Compliant | 0 |
|
$6.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks | 0 |
|
$5.2800 | Buy Now |
CAD Models for 30D478M016GK2A by Vishay Intertechnologies
Part Data Attributes for 30D478M016GK2A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
93 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0294 mA
|
Length
|
44.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1145 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 30D478M016GK2A
This table gives cross-reference parts and alternative options found for 30D478M016GK2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D478M016GK2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D478M016GK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D478M016GK2A vs 30D478M016GK2A |