Part Details for 30D4 by Vishay Sprague
Overview of 30D4 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77230D400BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
20021621-00030D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts | |
20021121-00030D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 30Positions, 1.27mm (0.5inch) pitch. |