Part Details for 30D157M050DD2A by Vishay Intertechnologies
Overview of 30D157M050DD2A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D157M050DD2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D157M050DD2A
|
Avnet Americas | 150UF 50V 9.5X24 105 C AXI - Bulk (Alt: 30D157M050DD2A) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6406 / $3.3545 | Buy Now |
DISTI #
75-30D157M050DD2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 50volts 20% 9.5x24mm RoHS: Not Compliant | 796 |
|
$2.5100 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks | 0 |
|
$2.6100 | Buy Now |
DISTI #
30D157M050DD2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 50volts 20% 9.5x24mm RoHS: Compliant pbFree: Pb-Free Min Qty: 470 Package Multiple: 470 Container: Bulk | Americas - 0 |
|
$2.4500 / $2.6600 | Buy Now |