Part Details for 30D157M050DC2A by Vishay Sprague
Overview of 30D157M050DC2A by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D157M050DC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D157M050DC2A-ND
|
DigiKey | CAP ALUM 150UF 20% 50V AXIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
330 In Stock |
|
$2.3602 / $5.9500 | Buy Now |