Part Details for 30D156M025BA5T by Vishay Intertechnologies
Overview of 30D156M025BA5T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D156M025BA5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D156M025BA5T
|
Avnet Americas | 15uF 25V 6.3x13 105°C Axi - Tape and Reel (Alt: 30D156M025BA5T) RoHS: Compliant Min Qty: 410 Package Multiple: 410 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.8200 / $3.1810 | Buy Now |
DISTI #
75-30D156M025BA5T
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 15uF 25volts 20% 6.3x13mm RoHS: Not Compliant | 0 |
|
$3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 410 Package Multiple: 410 Lead time: 28 Weeks | 0 |
|
$3.0100 | Buy Now |