Part Details for 30D106G050CB5A by Vishay Intertechnologies
Overview of 30D106G050CB5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D106G050CB5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7236
|
Newark | 10Uf 50V 8X17.5 105 Axi |Vishay 30D106G050CB5A RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5800 | Buy Now |
DISTI #
30D106G050CB5A
|
Avnet Americas | 10uF 50V 8x17.5 105?C Axi - Bulk (Alt: 30D106G050CB5A) RoHS: Not Compliant Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4498 / $2.7108 | Buy Now |
DISTI #
75-30D106G050CB5A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts -10% +75% 8x17.5mm RoHS: Not Compliant | 0 |
|
$2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks | 0 |
|
$2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks | 0 |
|
$2.6800 | Buy Now |
Part Details for 30D106G050CB5A
30D106G050CB5A CAD Models
30D106G050CB5A Part Data Attributes
|
30D106G050CB5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30D106G050CB5A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21375 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 103 mA | |
Surface Mount | NO | |
Tan Delta | 0.1612 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |