Part Details for 30CTQ060-1 by SMC Diode Solutions
Overview of 30CTQ060-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CTQ060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1727-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO262 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
15 In Stock |
|
$0.5172 / $1.3800 | Buy Now |
DISTI #
30CTQ060-1-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 30A, TO262, tube, Ufmax: 620mV Min Qty: 1 | 0 |
|
$0.6170 / $0.8650 | RFQ |