Part Details for 30CTQ030 by SMC Diode Solutions
Overview of 30CTQ030 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CTQ030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-30CTQ030-ND
|
DigiKey | DIODE ARR SCHOTT 30V 15A TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
990 In Stock |
|
$0.4634 / $1.4600 | Buy Now |
DISTI #
30CTQ030-SMC
|
TME | Diode: Schottky rectifying, THT, 30V, 30A, TO220AB, Ufmax: 620mV Min Qty: 1 | 0 |
|
$0.4900 / $0.9430 | RFQ |