Part Details for 30CTQ030 by International Rectifier
Overview of 30CTQ030 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 30CTQ030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AB | 16 |
|
$0.8100 / $1.3500 | Buy Now |
Part Details for 30CTQ030
30CTQ030 CAD Models
30CTQ030 Part Data Attributes
|
30CTQ030
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30CTQ030
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 30V V(RRM), Silicon, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 30CTQ030
This table gives cross-reference parts and alternative options found for 30CTQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CPQ045PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | 30CTQ030 vs 30CPQ045PBF |
1N5394G | Rectifier Diode, DO-15, DO-15, 2 PIN | Surge Components Inc | 30CTQ030 vs 1N5394G |
RO503D-02 | Rectifier Diode, 1 Phase, 5A, Silicon, TO-220AB, TO-220FD, 3 PIN | ROHM Semiconductor | 30CTQ030 vs RO503D-02 |
PBYR3045PT | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 30CTQ030 vs PBYR3045PT |
25CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ030 vs 25CTQ045 |
30CTQ045STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 | International Rectifier | 30CTQ030 vs 30CTQ045STRL |
UF5402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Microsemi Corporation | 30CTQ030 vs UF5402 |
MUR1610CT | 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | 30CTQ030 vs MUR1610CT |
SK33-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 30CTQ030 vs SK33-G |
12FL20 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 30CTQ030 vs 12FL20 |