-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single CPH3, CPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9647
|
Newark | Trans, Npn, 30V, 0.7A, 150Deg C, 0.7W Rohs Compliant: Yes |Onsemi 30C02CH-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1300 / $0.3820 | Buy Now |
DISTI #
65T2690
|
Newark | Bip Npn 0.7A 30V/Reel |Onsemi 30C02CH-TL-E Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0880 | Buy Now |
DISTI #
30C02CH-TL-EOSCT-ND
|
DigiKey | TRANS NPN 30V 0.7A 3CPH Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
301 In Stock |
|
$0.1344 / $0.3800 | Buy Now |
DISTI #
70341715
|
RS | ON Semi 30C02CH-TL-E NPN Bipolar Transistor, 0.7 A, 30 V, 3-Pin CPH | ON Semiconductor 30C02CH-TL-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1220 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 1090 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.7A I(C), NPN | 97 |
|
$0.1123 / $0.1796 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.7A I(C), NPN | 2400 |
|
$0.1347 / $0.4490 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.7A I(C), NPN | 872 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | 30C02CH - Small Signal Bipolar Transistor, 0.7A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 951000 |
|
$0.0598 / $0.0703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30C02CH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
30C02CH-TL-E
onsemi
Bipolar Transistor, 30V, 0.7A, Low VCE(sat), NPN Single CPH3, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH3 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 540 MHz |
This table gives cross-reference parts and alternative options found for 30C02CH-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30C02CH-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30C02CH-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 30C02CH-TL-E vs 30C02CH-TL-E |