Diodes
30BQ100
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN

Overview of 30BQ100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 30BQ100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   101
RFQ

CAD Models for 30BQ100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30BQ100 by Vishay Intertechnologies

30BQ100
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AB
Package Description
SMC, SIMILAR TO DO-214AB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 30BQ100
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN
    VS

Alternate Parts for 30BQ100

This table gives cross-reference parts and alternative options found for 30BQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30BQ100-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30BQ100 vs 30BQ100-G
30BQ100-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sensitron Semiconductors 30BQ100 vs 30BQ100-T3
30BQ100PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN International Rectifier 30BQ100 vs 30BQ100PBF
VS-30BQ100TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100TRPBF
VS-30BQ100GPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100GPBF
30BQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, SMC, 2 PIN Sensitron Semiconductors 30BQ100 vs 30BQ100
30BQ100TRGPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies 30BQ100 vs 30BQ100TRGPBF
VS-30BQ100-M3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100-M3/9AT
30BQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, Microsemi Corporation 30BQ100 vs 30BQ100
30BQ100-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30BQ100 vs 30BQ100-GT3
Part Number Description Manufacturer Compare
30BQ100TRGPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies 30BQ100 vs 30BQ100TRGPBF
VS-30BQ100-M3/9AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100-M3/9AT
30BQ100-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30BQ100 vs 30BQ100-GT3
VS-30BQ100TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100TRPBF
VS-30BQ100PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN Vishay Intertechnologies 30BQ100 vs VS-30BQ100PBF
30BQ100 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, Microsemi Corporation 30BQ100 vs 30BQ100
30BQ100-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30BQ100 vs 30BQ100-T3
30BQ100TRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN Vishay Intertechnologies 30BQ100 vs 30BQ100TRPBF
30BQ100-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30BQ100 vs 30BQ100-G
VS-30BQ100-M3/9AT DIODE 4 A, 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode Vishay Semiconductors 30BQ100 vs VS-30BQ100-M3/9AT

Related Parts for 30BQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30BQ100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30BQ100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 30BQ100 would you like to use for your alert(s)?
  • Please alert me when 30BQ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30BQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30BQ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30BQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30BQ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30BQ100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: