Part Details for 30BJ500-150 by Xicon Passive Components
Overview of 30BJ500-150 by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30BJ500-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 30BJ500-150
30BJ500-150 CAD Models
30BJ500-150 Part Data Attributes:
|
30BJ500-150
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
30BJ500-150
Xicon Passive Components
RES,AXIAL,CARBON COMPOSITION,150 OHMS,350WV,5% +/-TOL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.74 mm | |
Lead Length | 27 mm | |
Manufacturer Series | CC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CC | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 350 V |