Part Details for 30A24-P15-C by Advanced Energy Industries Inc
Overview of 30A24-P15-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30A24-P15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-30A24-P15-C-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$1,286.6980 / $1,364.8600 | Buy Now |
DISTI #
30A24-P15-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.5mA 15W PCB Mount - Bulk (Alt: 30A24-P15-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,103.8682 | Buy Now |
DISTI #
324-30A24P15C
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +30kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case RoHS: Compliant | 1 |
|
$1,286.4800 / $1,342.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,170.4800 / $1,256.6600 | Buy Now |