There are no models available for this part yet.
Overview of 30A12-N4-25PPM-C by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30A12-N4-25PPM-C by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-30A12-N4-25PPM-C-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,130.2600 | Buy Now | |
DISTI #
30A12-N4-25PPM-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-N4-25PPM-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$984.4814 / $1,096.3881 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,026.2600 / $1,086.9000 | Buy Now |