-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single MCPH3, SC 70FL / MCPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2689
|
Newark | Bipolar Transistor, -30V, -0.7A, Low Vce(Sat) Pnp Single Mcph3/ Reel |Onsemi 30A02MH-TL-E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
488-30A02MH-TL-ECT-ND
|
DigiKey | TRANS PNP 30V 0.7A 3MCPH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0688 / $0.3400 | Buy Now |
DISTI #
30A02MH-TL-E
|
Avnet Americas | Trans GP BJT PNP 30V 0.7A 3-Pin MCPH T/R - Tape and Reel (Alt: 30A02MH-TL-E) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0748 | Buy Now |
DISTI #
863-30A02MH-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 0.7A 30V RoHS: Compliant | 3000 |
|
$0.0690 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single MCPH3 | 0 |
|
$0.0659 / $0.0753 | Buy Now |
DISTI #
30A02MH-TL-E
|
Avnet Silica | Trans GP BJT PNP 30V 0.7A 3-Pin MCPH T/R (Alt: 30A02MH-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
30A02MH-TL-E
|
EBV Elektronik | Trans GP BJT PNP 30V 0.7A 3-Pin MCPH T/R (Alt: 30A02MH-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30A02MH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
30A02MH-TL-E
onsemi
Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |