Part Details for 30WQ05FTRRPBF by International Rectifier
Overview of 30WQ05FTRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30WQ05FTRRPBF
30WQ05FTRRPBF CAD Models
30WQ05FTRRPBF Part Data Attributes
|
30WQ05FTRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30WQ05FTRRPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 30WQ05FTRRPBF
This table gives cross-reference parts and alternative options found for 30WQ05FTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ05FTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD360 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05FTRRPBF vs MBRD360 |
MQUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05FTRRPBF vs MQUPS360E3 |
MBRD360-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | 30WQ05FTRRPBF vs MBRD360-G |
30WQ05FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon | International Rectifier | 30WQ05FTRRPBF vs 30WQ05FTRL |
30WQ06F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA | International Rectifier | 30WQ05FTRRPBF vs 30WQ06F |
30WQ05FTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 30WQ05FTRRPBF vs 30WQ05FTR |
MXUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05FTRRPBF vs MXUPS360E3 |
30WQ06FTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 30WQ05FTRRPBF vs 30WQ06FTR |
MBRD360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | 30WQ05FTRRPBF vs MBRD360 |
MBRD360T4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05FTRRPBF vs MBRD360T4 |