Part Details for 30WQ04FNPBF by Vishay Intertechnologies
Overview of 30WQ04FNPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30WQ04FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 30WQ04FNPBF
30WQ04FNPBF CAD Models
30WQ04FNPBF Part Data Attributes:
|
30WQ04FNPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30WQ04FNPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 30WQ04FNPBF
This table gives cross-reference parts and alternative options found for 30WQ04FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ04FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30WQ04FN-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 30WQ04FNPBF vs 30WQ04FN-G |
30WQ04FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 30WQ04FNPBF vs 30WQ04FN |
30WQ04FN-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 30WQ04FNPBF vs 30WQ04FN-G |
30WQ04FN-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 30WQ04FNPBF vs 30WQ04FN-T4 |
30WQ04FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 30WQ04FNPBF vs 30WQ04FN |
30WQ04FNPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 30WQ04FNPBF vs 30WQ04FNPBF |
30WQ04FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 30WQ04FNPBF vs 30WQ04FN |
30WQ04FNTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 30WQ04FNPBF vs 30WQ04FNTR |
30WQ04FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 30WQ04FNPBF vs 30WQ04FN |
30WQ04FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 30WQ04FNPBF vs 30WQ04FNTRL |