30WQ03FTRLPBF
International Rectifier
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon,

Overview of 30WQ03FTRLPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 30WQ03FTRLPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30WQ03FTRLPBF by International Rectifier

30WQ03FTRLPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
3.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
12000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 30WQ03FTRLPBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon,
    VS

Alternate Parts for 30WQ03FTRLPBF

This table gives cross-reference parts and alternative options found for 30WQ03FTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ03FTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30WQ03FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 30WQ03FTRLPBF vs 30WQ03FN-T4
30WQ03FNPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03FTRLPBF vs 30WQ03FNPBF
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03FTRLPBF vs 30WQ03FN
30WQ03FTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon International Rectifier 30WQ03FTRLPBF vs 30WQ03FTRR
30WQ03FN-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03FTRLPBF vs 30WQ03FN-G
30WQ03FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Semiconductors 30WQ03FTRLPBF vs 30WQ03FNTRR
30WQ03FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03FTRLPBF vs 30WQ03FN-T4
30WQ03FTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, International Rectifier 30WQ03FTRLPBF vs 30WQ03FTRRPBF
30WQ03FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03FTRLPBF vs 30WQ03FNTRRPBF
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 30WQ03FTRLPBF vs 30WQ03FN
Part Number Description Manufacturer Compare
30WQ03FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Semiconductors 30WQ03FTRLPBF vs 30WQ03FNTRR
30WQ03FTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, International Rectifier 30WQ03FTRLPBF vs 30WQ03FTRRPBF
30WQ03F Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, TO-252AA International Rectifier 30WQ03FTRLPBF vs 30WQ03F
30WQ03FN-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03FTRLPBF vs 30WQ03FN-G
30WQ03FN-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 30WQ03FTRLPBF vs 30WQ03FN-G
30WQ03FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03FTRLPBF vs 30WQ03FN-T4
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03FTRLPBF vs 30WQ03FN
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 30WQ03FTRLPBF vs 30WQ03FN
30WQ03FNTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03FTRLPBF vs 30WQ03FNTR
30WQ03FN-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 30WQ03FTRLPBF vs 30WQ03FN-T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30WQ03FTRLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30WQ03FTRLPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 30WQ03FTRLPBF would you like to use for your alert(s)?
  • Please alert me when 30WQ03FTRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30WQ03FTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30WQ03FTRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30WQ03FTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30WQ03FTRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30WQ03FTRLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: