Part Details for 30VB6 by TE Connectivity
Overview of 30VB6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30VB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7346
|
Newark | Power Line Filter, Emi/Rfi, 30A, 700Ua, Current Rating:30A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Screw, Inductance Min:690µh, Capacitance:12000Pf, Leakage Current Max:700µa, Product Range:B Series, Svhc:No Rohs Compliant: Yes |Corcom Te Connectivity 30VB6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$55.0700 / $62.8400 | Buy Now |
DISTI #
52K3296
|
Newark | Rfi Power Line Filter, 30A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 30VB6 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1700 / $52.6300 | Buy Now |
DISTI #
CCM1322-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
275 In Stock |
|
$39.2750 / $47.6000 | Buy Now |
DISTI #
1-6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$37.0756 / $44.6164 | Buy Now |
DISTI #
592-30VB6
|
Mouser Electronics | Power Line Filters 30A STUD TERM RoHS: Compliant | 16 |
|
$42.7900 / $45.8800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
138 In Stock |
|
$37.9300 / $47.3600 | Buy Now |
DISTI #
1-6609021-4
|
TTI | Power Line Filters 30VB6 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$38.3200 / $45.5500 | Buy Now |
DISTI #
COR30VB6
|
Interstate Connecting Components | 1-6609021-4 30VB6=F7355 S0 | 1 |
|
$52.3667 | Buy Now |
DISTI #
000000000000022523
|
Sager | Power Line Filters 30A STUD TERM Min Qty: 1 | 0 |
|
$36.0800 / $41.8900 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
138 In Stock |
|
$37.9300 / $47.3600 | Buy Now |
Part Details for 30VB6
30VB6 CAD Models
30VB6 Part Data Attributes
|
30VB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 85.9 mm |