Part Details for 30SS127BL by SATA Cables
Overview of 30SS127BL by SATA Cables
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30SS127BL
30SS127BL CAD Models
30SS127BL Part Data Attributes
|
30SS127BL
SATA Cables
Buy Now
Datasheet
|
Compare Parts:
30SS127BL
SATA Cables
Cable Assembly, 7 Conductor(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SATA CABLES | |
Reach Compliance Code | unknown | |
Connector Side1 | SATA | |
Connector Side2 | SATA | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.127 mm | |
Number of Conductors | 7 | |
Shielding | YES |