Part Details for 30MPA0562 by MACOM
Overview of 30MPA0562 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30MPA0562
30MPA0562 CAD Models
30MPA0562 Part Data Attributes:
|
30MPA0562
MACOM
Buy Now
Datasheet
|
Compare Parts:
30MPA0562
MACOM
Wide Band Medium Power Amplifier, 28000MHz Min, 31000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 27 dB | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 28000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for 30MPA0562
This table gives cross-reference parts and alternative options found for 30MPA0562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30MPA0562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30MPA0562 | Wide Band Medium Power Amplifier, 28000MHz Min, 31000MHz Max, | Mimix Broadband | 30MPA0562 vs 30MPA0562 |