30LVSS10QQ-R
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, 7220,

Overview of 30LVSS10QQ-R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for 30LVSS10QQ-R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 30LVSS10QQ-R
Avnet Americas 30LV X400 Y250VAC 10nF±20% Y5U T&R e3 - Product that comes on tape, but is not reeled (Alt: 30LVSS10QQ-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 4,000 $1.3952
  • 5,000 $1.3754
  • 9,000 $1.3457
  • 20,000 $1.2562
  • 40,000 $1.0630
  • 200,000 $0.9344
  • 400,000 $0.9125
$0.9125 / $1.3952 Buy Now
DISTI # 75-30LVSS10QQ-R
Mouser Electronics Safety Capacitors 10000pF RoHS: Compliant 0
  • 4,000 $1.3400
  • 5,000 $1.2900
$1.2900 / $1.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks Container: Ammo Pack 0
Ammo Pack
  • 4,000 $1.3200
$1.3200 Buy Now

CAD Models for 30LVSS10QQ-R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30LVSS10QQ-R by Vishay Intertechnologies

30LVSS10QQ-R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
21.5 mm
JESD-609 Code
e3
Length
18.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Size Code
7220
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
10 mm
Width
5.1 mm
Want to compare parts?
  1. 30LVSS10QQ-R
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, 7220,
    VS

Related Parts for 30LVSS10QQ-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30LVSS10QQ-R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30LVSS10QQ-R by Vishay Intertechnologies

  • Please alert me when 30LVSS10QQ-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30LVSS10QQ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30LVSS10QQ-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30LVSS10QQ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30LVSS10QQ-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30LVSS10QQ-R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: