Part Details for 30LVD33JR-R by Vishay Cera-Mite
Overview of 30LVD33JR-R by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 30LVD33JR-R
30LVD33JR-R CAD Models
30LVD33JR-R Part Data Attributes
|
30LVD33JR-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
30LVD33JR-R
Vishay Cera-Mite
CAP,CERAMIC,3.3NF,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4620 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |