Part Details for 30KPA96AE3 by Microsemi Corporation
Overview of 30KPA96AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KPA96AE3
30KPA96AE3 CAD Models
30KPA96AE3 Part Data Attributes
|
30KPA96AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
30KPA96AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 117.4 V | |
Breakdown Voltage-Min | 107.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 96 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA96AE3
This table gives cross-reference parts and alternative options found for 30KPA96AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA96AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA96AE3TR | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs 30KPA96AE3TR |
MA30KPA96ATR | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MA30KPA96ATR |
MX30KPA96AE3TR | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MX30KPA96AE3TR |
MA30KPA96AE3 | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MA30KPA96AE3 |
30KPA96ATR | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs 30KPA96ATR |
MA30KPA96A | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MA30KPA96A |
30KPA96A | Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30KPA96AE3 vs 30KPA96A |
MX30KPA96ATR | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MX30KPA96ATR |
MX30KPA96AE3 | Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA96AE3 vs MX30KPA96AE3 |
30KPA96A | Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 30KPA96AE3 vs 30KPA96A |