Part Details for 30KPA84CAE3/TR13 by Microchip Technology Inc
Overview of 30KPA84CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 30KPA84CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1123
|
Newark | Tvs 30000W, Stand-Off Voltage = 84V, +/- 5%, Bi-Dir P600 (R6) Rohs Compliant: Yes |Microchip 30KPA84CAE3/TR13 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 | Buy Now |
DISTI #
30KPA84CAE3/TR13-ND
|
DigiKey | TVS DIODE 84VWM 139.2VC P600 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7401 | Buy Now |
DISTI #
30KPA84CAE3/TR13
|
Avnet Americas | 30000W, STAND-OFF VOLTAGE = 84V, 5%, BI-DIR - Tape and Reel (Alt: 30KPA84CAE3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$18.0000 / $20.1700 | Buy Now |
DISTI #
494-30KPA84CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30000W, Stand-off voltage = 84V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$18.7400 | Order Now |
DISTI #
30KPA84CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ P600 (R6), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.0000 / $20.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$18.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $53.6100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$17.5700 / $20.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2600 / $53.6100 | Buy Now |
Part Details for 30KPA84CAE3/TR13
30KPA84CAE3/TR13 CAD Models
30KPA84CAE3/TR13 Part Data Attributes
|
30KPA84CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA84CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 102.7 V | |
Breakdown Voltage-Min | 93.8 V | |
Breakdown Voltage-Nom | 98.25 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 139.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 84 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 84 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |