-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5126
|
Newark | Tvs Diode, Unidir, 28V, Axial Leaded Rohs Compliant: Yes |Littelfuse 30KPA28A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 649 |
|
$13.5600 / $20.4100 | Buy Now |
DISTI #
30KPA28ACT-ND
|
DigiKey | TVS DIODE 28VWM 50VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$11.0988 / $15.0000 | Buy Now |
DISTI #
576-30KPA28A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 563 |
|
$12.6400 / $19.9700 | Buy Now |
DISTI #
V79:2366_25513200
|
Arrow Electronics | TVS Diode Single Uni-Dir 28V 30KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 917 |
|
$10.5780 | Buy Now |
DISTI #
75573205
|
RS | TVS HIGH POWER DIODE 30KPA AXIAL TR | Littelfuse 30KPA28A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7300 | RFQ |
|
Future Electronics | TVS HIGH POWER DIODE 30KPA AXIAL TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.9200 | Buy Now |
DISTI #
53705444
|
Verical | TVS Diode Single Uni-Dir 28V 30KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 917 |
|
$10.5780 | Buy Now |
DISTI #
30KPA28A
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 2400 In Stock |
|
$15.5400 | Buy Now |
|
ComSIT USA | TVS DIODE Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 28V P600 THT T&R | 0 |
|
$20.9212 / $22.3857 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA28A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA28A
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 31.28 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |