Part Details for 30KPA260CATR by MDE Semiconductor Inc
Overview of 30KPA260CATR by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KPA260CATR
30KPA260CATR CAD Models
30KPA260CATR Part Data Attributes
|
30KPA260CATR
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA260CATR
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 260V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 290.4 V | |
Clamping Voltage-Max | 416 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 260 V | |
Surface Mount | NO |