30KPA260CA-HR
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 30000W, 260V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of 30KPA260CA-HR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 30KPA260CA-HR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50Y0803
Newark Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA260CA-HR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $23.6300
  • 1,000 $22.5000
$22.5000 / $23.6300 Buy Now
DISTI # 30KPA260CA-HR-ND
DigiKey TVS DIODE 260VWM 416VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $24.6758
$24.6758 Buy Now
DISTI # 576-30KPA260CA-HR
Mouser Electronics ESD Protection Diodes / TVS Diodes 260Vso 290VAC 72A BI-DIRECT RoHS: Compliant 0
  • 800 $24.6700
$24.6700 Order Now
DISTI # 30KPA260CA-HR
TTI ESD Protection Diodes / TVS Diodes 260Vso 290VAC 72A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $31.5000
$31.5000 Buy Now

CAD Models for 30KPA260CA-HR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30KPA260CA-HR by Littelfuse Inc

30KPA260CA-HR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
319.44 V
Breakdown Voltage-Min
290.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
260 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 30KPA260CA-HR
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 30000W, 260V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Related Parts for 30KPA260CA-HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KPA260CA-HR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KPA260CA-HR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 30KPA260CA-HR would you like to use for your alert(s)?
  • Please alert me when 30KPA260CA-HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KPA260CA-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KPA260CA-HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KPA260CA-HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KPA260CA-HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KPA260CA-HR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: