There are no models available for this part yet.
Overview of 30KPA144CA-HR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KPA144CA-HR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0759
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA144CA-HR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5000 / $23.6300 | Buy Now | |
DISTI #
30KPA144CA-HR-ND
|
DigiKey | TVS DIODE 144VWM 223.2VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.6758 | Buy Now | |
DISTI #
576-30KPA144CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 144Vso 160VAC 135A BI-DIRECT RoHS: Compliant | 0 |
|
$24.6700 | Order Now | |
DISTI #
30KPA144CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 144Vso 160VAC 135A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$31.5000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 30000W 144V P600 THT T&R | 0 |
|
$46.8899 / $50.1722 | RFQ |
CAD Models for 30KPA144CA-HR by Littelfuse Inc
Part Data Attributes for 30KPA144CA-HR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
176.88 V
|
Breakdown Voltage-Min
|
160.8 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
144 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 30KPA144CA-HR
This table gives cross-reference parts and alternative options found for 30KPA144CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA144CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA144CA-HRA | Trans Voltage Suppressor Diode, 30000W, 144V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Littelfuse Inc | 30KPA144CA-HR vs 30KPA144CA-HRA |
Related Parts for 30KPA144CA-HR
-
30KPA144CA-BTransient Suppressors
-
30CTH02SRectifier Diodes
-
2SK2221-EPower Field-Effect Transistors
-
318004PElectric Fuses
-
2N5401TARSmall Signal Bipolar Transistors
-
31-131.022Pushbutton Switches
-
3-1649329-8Power/Signal Relays
-
311SX5-TSnap Acting/Limit Switches
-
3120-F351-P7T1-W02F-2ACircuit Breaker